Panasonic ERJ-1GEF2401C

Res Thick Film 0201 2.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.016
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF2401C.

Newark

Datasheet6 pages17 years ago

Electro Sonic

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF2401C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.007
$ 0.007
Stock
1,207,631
3,142,114
3,142,114
Authorized Distributors
6
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2022-01-31

Related Parts

Res Thick Film 0201 2.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-1GEF242C
Res Thick Film 0201 2.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res General Purpose Thick Film 0201 2.32k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-1GNF2201C
Res Thick Film 0201 2.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201FR-072K2L
Res Thick Film 0201 2.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201FR-072K49L
Res Thick Film 0201 2.49K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF2401C provided by its distributors.

Res Thick Film 0201 2.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Thick Film Chip Resistor, 0201, 1% 2.4Kohm, 100PPM
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES, THICK FILM, 2K4, 0.05W, 0201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF2401C.
  • ERJ1GEF2401C