Panasonic ERJ-1GEF2101C

Res Thick Film 0201 2.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.012
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF2101C.

Newark

Datasheet6 pages17 years ago

JRH Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-2.28%

CAD Models

Download Panasonic ERJ-1GEF2101C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.003
$ 0.003
Stock
365,569
1,021,478
1,021,478
Authorized Distributors
5
6
6
Resistance
2.1 kΩ
2.1 kΩ
2.1 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2022-01-31

Related Parts

Yageo GroupRC0201FR-072K1L
Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF2101C
Res Thick Film 0201 2.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GNF2211C
Res Thick Film 0201 2.21K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-072KL
RES SMD 2K OHM 1% 1/20W 0201 / THICK FILM CHIP RESISTORS Introduction
Res General Purpose Thick Film 0201 1.96k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-1GNF2201C
50mW Thick Film Resistors ±200ppm/℃ ±1% 2.2kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-1GEF2101C provided by its distributors.

Res Thick Film 0201 2.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Thick Film Chip Resistor, 0201, 1% 2.1Kohm, 100PPM
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 2.1kOhm ±200ppm/C
RES, THICK FILM, 2K1, 0.05W, 0201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF2101C.
  • ERJ1GEF2101C