Panasonic ERJ-1GEF1332C

Res Thick Film 0201 13.3K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1332C.

Newark

Datasheet6 pages17 years ago

JRH Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF1332C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
Stock
270,684
3,044,694
Authorized Distributors
3
6
Resistance
13.3 kΩ
13.3 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GNF1332C
Res Thick Film 0201 13.3K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201FR-0712KL
Res Thick Film 0201 12K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF1202C
50mW Thick Film Resistors ±1% ±200ppm/℃ 12kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-0713KL
Res Thick Film 0201 13K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 13K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-1GNF1242C
Res Thick Film 0201 12.4K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF1332C provided by its distributors.

Res Thick Film 0201 13.3K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
SMD Chip Resistor, 13.3 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Thick Film Chip Resistor, 0201, 1% 13.3Kohm, 100PP
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES, THICK FILM, 13K3, 0.05W, 0201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF1332C.
  • ERJ1GEF1332C