Panasonic ERJ-14YJ333U

Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 33 Kohm, 500 Mw, 5%, 200 V
$ 0.037
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ333U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

DigiKey

Electro Sonic

Inventory History

3 month trend:
-3.54%

CAD Models

Download Panasonic ERJ-14YJ333U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.021
$ 0.021
Stock
413,222
73,910
73,910
Authorized Distributors
6
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 33K Ohm 5% 1/2W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 1210 30K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 36K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRC1210JR-0733KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 33kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-0730KL
500mW Thick Film Resistors ±100ppm/℃ ±5% 30kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0733KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 33kΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-14YJ333U provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 33 Kohm, 500 Mw, 5%, 200 V
Res Thick Film 1210 33K Ohm 5% 0.5W(1/2W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 1210, 1/4W 5% 33Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 33kOhm ±200ppm/C
Thick Film Resistors - SMD 1210 33Kohms 5% AEC-Q200
Thick Film Chip Resistor, 33000 ½, 5 %, 0.5 W
Panasonic SCT
Panasonic ERJ14YJ333U - General Purpose Chip Resistors
RES, 33K, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 33kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ333U