What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2ETTD303J

Res Thick Film 1210 30K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTD303J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+43.82%

CAD Models

Download KOA Speer RK73B2ETTD303J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.051
$ 0.051
Stock
39,553
243,764
243,764
Authorized Distributors
6
6
6
Resistance
30 kΩ
30 kΩ
30 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1210FR-0730K1L
Res Thick Film 1210 30.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2ETTD303J provided by its distributors.

Res Thick Film 1210 30K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res, 30K, 0.5W, 200V, Thick Film, 1210 Rohs Compliant: Yes |Koa RK73B2ETTD303J
RK73B 1210 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 30kOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR