Panasonic ERJ-14YJ273U

Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ273U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-1.73%

CAD Models

Download Panasonic ERJ-14YJ273U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.029
$ 0.029
Stock
175,669
64,240
64,240
Authorized Distributors
6
4
4
Resistance
27 kΩ
27 kΩ
27 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J273U
Res Thick Film 1210 27K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210JR-0727KL
Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±100ppm/C Molded SMD Paper T/R
PanasonicERJ-14NF2702U
Res Thick Film 1210 27K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-0727KL
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 27kOhm 0.5W 1/2W
Yageo GroupRC1210FR-0724K9L
Res Thick Film 1210 24.9K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ273U provided by its distributors.

Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Resistor, 1210, 1/4W 5% 27Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
ERJ 1210 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 27kOhms 0.5W 1/2W
Thick Film Resistors - SMD 1210 27Kohms 5% AEC-Q200
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 27 Kohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ14YJ273U
Panasonic ERJ14YJ273U - General Purpose Chip Resistors
RES, 27K, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 27kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ273U