KOA Speer RK73B2ETTD273J

Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTD273J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.051
$ 0.051
Stock
64,240
175,669
175,669
Authorized Distributors
4
6
6
Resistance
27 kΩ
27 kΩ
27 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ-14YJ273U
Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ¡À200ppm/¡ãC Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P14J273U
Res Thick Film 1210 27K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-T14J273U
Res Thick Film 1210 27K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Res Thick Film 1210 27K Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2ETTD273J provided by its distributors.

Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 27kΩ 1210 Chip Resistor - Surface Mount ROHS
RK73B 1210 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 27kOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR