Panasonic ERJ-14YJ221U

Res Thick Film 1210 220 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ221U.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-4.67%

CAD Models

Download Panasonic ERJ-14YJ221U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.07
$ 0.07
Stock
361,783
225,112
225,112
Authorized Distributors
6
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Res Thick Film 1210 200 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14J201U
Res Thick Film 1210 200 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 200 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P14J241U
Res Thick Film 1210 240 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ221U provided by its distributors.

Res Thick Film 1210 220 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
500mW Thick Film Resistors ±200ppm/℃ ±5% 220Ω 1210 Chip Resistor - Surface Mount ROHS
ERJ Series 1210 220 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 220 Ohms;Pwr-Rtg 0.5 W;Tol 5%;SMT;1210;Cut Tape
Res Thkflm 1210 220 Ohm 5% 1/2W 200Ppm/ C Smd
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 220Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Panasonic ERJ14YJ221U - General Purpose Chip Resistors
RES, 220R, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 220ohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ221U.
  • ERJ14YJ221U