KOA Speer RK73B2ETTE221J

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
$ 0.031
Production

Price and Stock

DistributorSKUMinPkg
Mouser660-RK73B2ETTE221J4,0001Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTE221J.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
$ 0.031
Stock
4,000
303,444
303,444
Authorized Distributors
1
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14YJ221U
Res Thick Film 1210 220 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J221U
Res Thick Film 1210 220 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ201U
RESISTOR, THICK FILM, 1210, 200 OHM, 5RESISTOR, THICK FILM, 1210, 200 OHM, 5%, 500mW, FULL REEL
Res Thick Film 1210 200 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-07220RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 220Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2ETTE221J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 1/2watts 220ohms 5%
220¦¸ ¡À5% 500mW ¡À200ppm/¡æ 1210 3.2mm*2.6mm*600¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR