
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2.26KAACT-ND | 2,850 | 1 | Cut Tape | ||||||||
| Newark | CRCW12102K26FKEA | 0 | 5K | Cut Tape | ||||||||
| Avnet | CRCW12102K26FKEA | 0 | 5K | 7h | ||||||||
| Arrow Electronics | CRCW12102K26FKEA | 0 | 5K | |||||||||
| Esaler Electronic | CRCW12102K26FKEA | 5,000 | 20h |
Download datasheets and manufacturer documentation for Vishay CRCW12102K26FKEA.
Download Vishay CRCW12102K26FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW12102K26FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW12102K26FKEA.