Panasonic ERJ-14NF1152U

Res Thick Film 1210 11.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1152U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.041
$ 0.041
Stock
182,962
82,107
82,107
Authorized Distributors
6
6
6
Resistance
11.5 kΩ
11.5 kΩ
11.5 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-0711KL
Res Thick Film 1210 11K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1210FR-0712K1L
Res Thick Film 1210 12.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
500mW Thick Film Resistors 200V ±1% ±100ppm/℃ 11kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP14F1102U
Res Thick Film 1210 11K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-14NF1152U provided by its distributors.

Res Thick Film 1210 11.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 11.5kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Chip R,1210,1/4W,1%,Precision 11.5Kohm, 7 inch reel
Thick Film Resistors - SMD 1210 11.5Kohms 1% AEC-Q200
Panasonic ERJ14NF1152U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1152U
  • ERJ14NF1152U.