Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP14F1102U

Res Thick Film 1210 11K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14F1102U.

IHS

Datasheet9 pages5 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Panasonic ERJP14F1102U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.026
$ 0.026
Stock
1
131,079
131,079
Authorized Distributors
4
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-14NF1102U
Res Thick Film 1210 11K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 200V ±1% ±100ppm/℃ 11kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0711KL
Res Thick Film 1210 11K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF1002U
Res Thick Film 1210 10K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF1212U
Res Thick Film 1210 12.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJP14F1102U provided by its distributors.

Res Thick Film 1210 11K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 11 kohm, 500 mW, - 1%, 200 V RoHS Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 11000 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 1210 11Kohm, 7in reel
Panasonic ERJP14F1102U - Small & High Power Chip Resistors
RESISTORS, SURGE, 1210 11K, 1%, 0.5W; Resistance:11kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1210
Resistor Type = Thick Film / Resistance kOhm = 11 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14F1102U