Panasonic ERJ-14NF1050U

Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.064
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1050U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-14NF1050U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.03
$ 0.03
Stock
597,079
156,642
156,642
Authorized Distributors
6
6
6
Resistance
105 Ω
105 Ω
105 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-07100RL
Res Thick Film 1210 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1210FR-07110RL
Res, 110R, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-07110RL
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 100Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF95R3U
Res Thick Film 1210 95.3 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 115 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-14NF1050U provided by its distributors.

Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 105Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Chip R,1210,1/4W,1%,Precision 105Ohm, 7 Inch Reel
Thick Film Resistors - SMD 1210 105ohms 1% AEC-Q200
Panasonic ERJ14NF1050U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1050U
  • ERJ14NF1050U.