What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1210FR-07110RL

Res, 110R, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-07110RL
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07110RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-65.61%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.025
$ 0.025
Stock
187,908
108,461
108,461
Authorized Distributors
6
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-14NF1050U
Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF1210U
Res Thick Film 1210 121 Ohm 1% 0.5W(1/2W) ±100ppm/C Molded SMD Automotive Embossed T/R
PanasonicERJ-14NF1130U
Res Thick Film 1210 113 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupAC1210FR-07100RL
Res Thick Film 1210 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-07120RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 120Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-07100RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC1210FR-07110RL provided by its distributors.

Res, 110R, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-07110RL
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 110Ohm ±100ppm/C
Thick Film Resistors - SMD 110Ohms 1/2W 1210 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR07110RL