KOA Speer RK73B2HTTE750J

Res Thick Film 2010 75 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE750J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Garrett

Inventory History

3 month trend:
+12.37%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.073
$ 0.073
Stock
57,948
442,410
442,410
Authorized Distributors
5
6
6
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ750U
ERJ Series 2010 75 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 75ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ820U
Res Thick Film 2010 82 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ680U
Res Thick Film 2010 68 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 68Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 82ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer RK73B2HTTE750J provided by its distributors.

Res Thick Film 2010 75 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 75Ω 2010 Chip Resistor - Surface Mount ROHS
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 75Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE-750 J