Panasonic ERJ-12ZYJ103U

Res Thick Film 2010 10K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ103U.

Panasonic

Datasheet0 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+83.08%

CAD Models

Download Panasonic ERJ-12ZYJ103U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.042
$ 0.042
Stock
465,721
55,316
55,316
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 9100ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 11K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-0710KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10kΩ 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJ-12ZYJ103U provided by its distributors.

Res Thick Film 2010 10K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 0.75 W;Tol 5%;SMT;2010;Cut Tape
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 10kOhm 0.75W 3/4W
Res Thkflm 2010 10K Ohm 5% 3/4W 200Ppm/ C Smd
ERJ Series 2010 10 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Thick Film Chip Resistor, 10000 ½, 5 %, 0.75 W
Panasonic SCT
Panasonic ERJ12ZYJ103U - General Purpose Chip Resistors
RES, 10K, 5%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 10kohm; Product Range: ERJ12Z Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ103U.
  • ERJ12ZYJ103U