What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2HTTE103J

Res Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE103J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Garrett

Inventory History

3 month trend:
-84.62%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.092
$ 0.092
Stock
82,817
670,607
670,607
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-12ZYJ103U
Res Thick Film 2010 10K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 1020 10K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ113U
Res Thick Film 2010 11K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE103J provided by its distributors.

Res Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 2010 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 10kOhms 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RESISTOR, 2010, 10K OHM, 5%; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:750mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:4000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR