Panasonic ERG3SJ104

Fixed Resistor, Metal Oxide, 3W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ104.

Panasonic

Datasheet7 pages11 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity1625892-8
Resistor, Metal Oxide, Res 100 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100K
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG3SJ104 provided by its distributors.

Fixed Resistor, Metal Oxide, 3W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 100 KILOHMS, PWR-RTG 3 W, TOL 5%,AXIAL, TCR 300 PPM/DEGC
Axial FIXED RESISTOR ERG 0.217Diax0.591L 5.50mmx15.00mm 3W 100kOhm ±300ppm/C
Res General Purpose Metal Oxide Film 100k Ohm ±5% 3W ±300ppm/°C Conformal Bulk
Avnet Japan
Resistor Resistance technical notation: 100K Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 100 kOhm
RESISTOR METAL FILM, 100KOHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:100kohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-3SJ104