Panasonic ERG1SJ472

Fixed Resistor, Metal Oxide, 1W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG1SJ472.

Panasonic

Datasheet7 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

TE ConnectivityROX1SJ4K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7kOhm 1W
Fixed Resistor, Metal Film, 1W, 4700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1624246-7
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ4K7
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-4K7
Res Carbon Film 4.7K Ohm 5% 1/2W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-12JT-52-4K7
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 4.7kOhm -350/ +500ppm/C

Descriptions

Descriptions of Panasonic ERG1SJ472 provided by its distributors.

Fixed Resistor, Metal Oxide, 1W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide Film 4.7K Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
RESISTOR, METAL OXIDE, RES 4.7 KILOHMS, PWR-RTG 1 W, TOL 5%,AXIAL, TCR 350 PPM/DEGC
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 4.7kOhm ±350ppm/C
Resistor, 4.7 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Reliability
Metal film axial resistor, 1W, 4K7
RS APAC
Resistor Resistance technical notation: 4K7 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 4.7 kOhm
RESISTOR METAL FILM, 4.7KOHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:4.7kohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 350ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-1SJ472