
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERG-2SJ620 | 4,000 | 1K | |||||||||
| Onlinecomponents.com | ERG-2SJ620 | 4,000 | 1K | Bulk | ||||||||
| UnikeyIC | ERG-2SJ620 | 4,000 | 1K | Cut Tape | 5h | |||||||
| Master Electronics | ERG-2SJ620 | 4,000 | 1K | |||||||||
| Win Source | WS-ERG-2SJ620 | 20 | 455 | 22h |
Download Panasonic ERG-2SJ620 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERG-2SJ620 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: