Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1625890-6

Resistor, Metal Oxide, Res 68 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ68R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1625890-6.

Master Electronics

Datasheet7 pages7 years ago
Datasheet8 pages3 years ago

Newark

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+17.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityROX1SJ68R
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JT-52-68R
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 62ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ68R
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity6-1625892-7
Resistor, Metal Oxide, Res 68 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ68R
TE ConnectivityCFR200J68R
Res, 68R, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1623929-1
Stackpole ElectronicsCFM12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 6-1625890-6 provided by its distributors.

Resistor, Metal Oxide, Res 68 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ68R
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 68Ohm ±350ppm/C
RES, 68R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:68ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 68R Resistance Value: 68 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 68 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ68R | Internal Number: 6-1625890-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ68R