Panasonic ERG-2SJ121V

Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-2SJ121V.

IHS

Datasheet10 pages11 years ago

Panasonic

Arrow Electronics

_legacy Avnet

Electro Sonic

CAD Models

Download Panasonic ERG-2SJ121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
Stock
1
8,085
Authorized Distributors
0
4
Resistance
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2021-09-30
LTD Date2023-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1624246-4
Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-120R
Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Stackpole ElectronicsRSMF2JT120R
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR50SJT-52-120R
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 130ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-2SJ121V provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 120 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Metal Oxide Film Resistor, 2W, 5% 120ohm, 5% Toler
Panasonic ERG2SJ121V - Leaded Resistors (Discontinued products)
Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ121V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG2SJ121V