Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000201300JA100

Fixed Resistor, Metal Film, 2W, 130ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201300JA100.

IHS

Datasheet19 pages3 years ago

Inventory History

3 month trend:
-72.93%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.114
Stock
3,000
25,280
Authorized Distributors
3
6
Resistance
130 Ω
130 Ω
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 3W, 130ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT120R
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT130R
Fixed Resistor, Metal Oxide Film, 3W, 130ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT120R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 120Ohm 1W
Yageo GroupCFR-25JT-52-130R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 130Ohm 0.25W 1/4W

Descriptions

Descriptions of Vishay PR02000201300JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 130ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RES MTLFLM 130R OHM 2W 5% A1
130Ω ±5% 2W ±250ppm/℃ Through hole mounting 12mm(Length)
PR02 5% A1 130R
Power Metal Film Leaded Resistors
Resistor 2W 130Ohm 5 %
130 OHM 5% 2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric