Panasonic ERBRE2R00V

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERBRE2R00V.

Upverter

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERBRE2R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3414.0120.26
Usf 0402 Fuse Ff 2.5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0120.26
Schurter3412.0119.22
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse0287002.PXCN
Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297002.WXNV
Fuse Type = Mini / Housing Colour = Grey / Voltage Rating VDC = 32 / Rated Current A = 2
Littelfuse0297002.U
Fuse Blade 2A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL

Descriptions

Descriptions of Panasonic ERBRE2R00V provided by its distributors.

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
FUSE, 2A, 32VDC, FAST ACTING, 0603 VoFUSE, 2A, 32VDC, FAST ACTING, 0603
Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603
SMD Fuse, Fast Acting, 2 A, 32 VDC, 0603 [1608 Metric], ERBRE
FUSE, 2A, 32VDC, FAST ACTING, 0603; Fuse Current:2A; Blow Characteristic:Fast Acting; Voltage Rating VAC:-; Voltage Rating VDC:32VDC; Fuse Case Style:0603 [1608 Metric]; Product Range:ERBRE Series; Breaking Capacity Current AC:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERB-RE2R00V