Panasonic ERA8ARB512V

Res Thin Film 1206 5.1K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8ARB512V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages7 years ago

Electro Sonic

Panasonic SCT

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA8ARB472V
Res Thin Film 1206 4.7K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8ARB562V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 5.6KOHM
PanasonicERA8AEB512V
Res Thin Film 1206 5.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 5.1kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD075K1L
Res Thin Film 1206 5.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Res Thin Film 1206 4.99K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA8ARB512V provided by its distributors.

Res Thin Film 1206 5.1K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 5.1KOHM
Fixed Resistor, Thin Film, 0.25W, 5100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8ARB512V
Metal Film (Thin Film) Chip Resistors, 0.25W, 5100½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5.1kOhm ±10ppm/C
Thin Film Resistors - SMD 5.1K OHM .1% 10PPM 1/4W
PANASONIC ELECTRONIC COMPONENTS ERA8ARB512V SMD Chip Resistor, Thin Film, 5.1 kohm, 150 V, 1206 [3216 Metric], 250 mW,0.1%, ERA Series
RES, 5K1, 0.1%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.1kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8ARB512V