Descriptions of Panasonic ERA8ARB472V provided by its distributors.
Res Thin Film 1206 4.7K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 4.7KOHM
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 4700 Ohm / 0,
METAL FILM SURFACE MOUNT RESISTOR 1206 CASE 4.7KOHMS +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 4700½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 4.7kOhm ±10ppm/C
Thin Film Resistors - SMD 4.7K OHM .1% 10PPM 1/4W
PANASONIC ELECTRONIC COMPONENTS ERA8ARB472V SMD Chip Resistor, Thin Film, 4.7 kohm, 150 V, 1206 [3216 Metric], 250 mW,0.1%, ERA Series
RES, 4K7, 0.1%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 4.7kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance
Res, 4K7, 0.1%, 0.25W, Metal Film, 1206; Resistance:4.7Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-8ARB472V