Panasonic ERA-8AEB1911V

Res Thin Film 1206 1.91K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.184
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA-8AEB1911V11,7475KTape & Reel
1h
TMEERA8AEB1911V05K
12h
TTIERA-8AEB1911V05KTape & Reel
1d
NewarkERA8AEB1911V05KCut Tape
Onlinecomponents.comERA-8AEB1911V02500Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1911V.

IHS

Datasheet7 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA-8AEB2051V
Fixed Resistor, Thin Film, 0.25W, 2050ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD072KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 2kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD071K78L
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1.78kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD071K96L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.96kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB202V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 2kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB182V
Res Thin Film 1206 1.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 1910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 1.91K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
PanasonicERA-8AEB1821V
Res Thin Film 1206 1.82K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1781V
Res Thin Film 1206 1.78K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-8AEB1911V provided by its distributors.

Res Thin Film 1206 1.91K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
THIN FILM SURFACE MOUNT RESISTOR 1206 CASE 1.91KOHMS +/-0.1% 0.25W +/-25PPM/DEGC
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 1.91KOHM
Metal Film (Thin Film) Chip Resistors, 0.25W, 1910½, 0.1%, 1206, RoHS
Panasonic SCT
RES, 1K91, 0.1%, 0.25W, 1206, THIN FILM
Panasonic ERA8AEB1911V - High Precision Chip Resistors
Res, Thin Film, 1K91, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:1.91Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB1911V
RES, 1K91, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.91kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1911V