Panasonic ERA3AED2742V

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 27.4kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AED2742V.

IHS

Datasheet7 pages5 years ago

Master Electronics

Panasonic SCT

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.067
$ 0.035
Stock
92,831
1
Authorized Distributors
5
2
Resistance
27.4 kΩ
27.4 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-3AED303V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 30,000 OHM
PanasonicERJ-3RBD2742V
Thick Film Resistors - SMD Thick Film Chip Resistor, 0603, Low ohmi 0.5%, 27.4Kohm, 50ppm
Yageo GroupRT0603DRD0730KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 30kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0730KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 30kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0724K9L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 24.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD3002V
Res Thick Film 0603 30K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AED2742V provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 27.4kΩ 0603 Chip Resistor - Surface Mount ROHS
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 27,400 OHM
Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Metal Film 0603 27.4K Ohm 0.5% 1/10W 25ppm/C Molded SMD Punched Carrier T/R
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3AED2742V
Metal Film (Thin Film) Chip Resistors, 0.1W, 27400½, 0.5%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 27.4Kohms 25ppm 0.5% AEC-Q200
RES SMD 27.4KOHM 0.5% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 27.4kOhm ±25ppm/C
Panasonic ERA3AED2742V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AED2742V
  • ERA3AED2742V.