Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD3002V

Res Thick Film 0603 30K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.027
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD3002V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-22.28%

CAD Models

Download Panasonic ERJ3RBD3002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.062
Stock
211,122
5,000
Authorized Distributors
6
1
Resistance
30 kΩ
30 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603DRE0730KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 30kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD2702V
Res Thick Film 0603 27K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD3302V
Res Thick Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DR0733KL
Surface Mount Chip Resistor, Thick Film, Re Series, 33 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes
Yageo GroupRT0603DRE0733KL
Res Thin Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
PanasonicERJ-3RBD2742V
Thick Film Resistors - SMD Thick Film Chip Resistor, 0603, Low ohmi 0.5%, 27.4Kohm, 50ppm

Descriptions

Descriptions of Panasonic ERJ3RBD3002V provided by its distributors.

Res Thick Film 0603 30K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 30K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 30kΩ 0603 Chip Resistor - Surface Mount ROHS
Thick Film Chip R, 0603, 0.5%, Precision 30 K ohms, +/-0.5%, 0603, +/-50ppm, 7 R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 30000 ½, 0.5 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 30Kohms 0.5%AEC-Q200
30K¦¸ ¡À0.5% 100mW ¡À50ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
30KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
FIXED RESISTOR Chip Resistor 100mW 30kOhm 50ppm/C 0.5%
Panasonic ERJ3RBD3002V - General Purpose Chip Resistors
RES, 30K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 30kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD3002V