Panasonic ERA-3AEB52R3V

Res Thin Film 0603 52.3 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB52R3V.

Panasonic

Datasheet3 pages10 years ago

IHS

Upverter

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD0752R3L
Fixed Resistor, Thin Film, 0.1W, 52.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB47R5V
Res Thin Film 0603 47.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0749R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0751RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB49R9V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB48R7V
Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA-3AEB52R3V provided by its distributors.

Res Thin Film 0603 52.3 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 52.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA3AEB52R3V
Resistor, metal film, SMD 0603 (1608), 52.3 Ω, 0.1 W, ±0.1 %, ERA3AEB52R3V
Metal Film (Thin Film) Chip Resistors, 0.1W, 52.3½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 52.3ohm 0.1% 25ppm
0603 52.3 Ohms 0.1% 25PPM Thin Film Resistor
Panasonic ERA3AEB52R3V - High Precision Chip Resistors
RES, 52R3, 0603, 0.1%, 0.1W, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 52.3ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tol
RESISTOR, 52R3, 0603, 0.1%, 0.1W; Resistance:52.3ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB52R3V