Panasonic ERA2AED561X

Res Thin Film 0402 560 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED561X.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERA2AED561X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.121
Stock
130,928
48,830
Authorized Distributors
6
1
Resistance
560 Ω
560 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-2AED511X
Res Thin Film 0402 510 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RHD5600X
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 560Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07536RL
Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-07560RL
General Purpose Chip Resistor Thick Film 0402 560Ohm 0.5% Paper T/R
PanasonicERJ2RHD5100X
Res Thick Film 0402 510 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE07604RL
Res Thin Film 0402 604 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0402BRD07560RL
Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB5110X
Res Thin Film 0402 511 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB5490X
Res Thin Film 0402 549 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07511RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 511Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AED561X provided by its distributors.

Res Thin Film 0402 560 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 560ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.5% 560 ohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 560½, 0.5%, 0402, RoHS
Panasonic SCT
RESISTOR METAL FILM, 180 OHM, 0.5%, 0402
Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 560 Ohm, 63 Mw, - 0.5%, 25 V Rohs Compliant: Yes |Panasonic ERA-2AED561X
RESISTOR METAL FILM, 180 OHM, 0.5%, 0402; Product Range:PANASONIC - ERA Series; Resistance:560ohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED561X