Panasonic ERJ2RHD5100X

Res Thick Film 0402 510 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD5100X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ2RHD5100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD4700X
Res Thick Film 0402 470 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD5600X
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 560Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07536RL
Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRE0402DRE07470RL
Res Thick Film 0402 470 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Yageo GroupRC0402DR-07510RL
General Purpose Chip Resistor Thick Film 0402 510Ohm 0.5% Paper T/R
PanasonicERJ-U02D4700X
Res Thick Film 0402 470 Ohm 0.5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2RHD5100X provided by its distributors.

Res Thick Film 0402 510 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Chip Resistor 510Ω ±0.5% 62.5mW ±50ppm/°C 0402 SMD 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 510 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RHD5100X - General Purpose Chip Resistors
RES, 510R, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 510ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD5100X