Panasonic ERA2AED272X

Res Thin Film 0402 2.7K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED272X.

Future Electronics

Datasheet3 pages10 years ago

Newark

Master Electronics

Farnell

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402DRD072K55L
High Precision-High Stability Chip Resistor Thin Film 0402 2.55kOhm 0.5% Paper T/R
Yageo GroupRT0402DRD072K61L
High Precision-High Stability Chip Resistor Thin Film 0402 2.61kOhm 0.5% Paper T/R
Yageo GroupRT0402DRD072K87L
High Precision-High Stability Chip Resistor Thin Film 0402 2.87kOhm 0.5% Paper T/R
PanasonicERJ-2RHD2701X
Res Thick Film 0402 2.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD2801X
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 2.8KOhm
PanasonicERJ-2RHD2491X
Res Thick Film 0402 2.49K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA2AED272X provided by its distributors.

Res Thin Film 0402 2.7K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED272X
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 2.7kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 2700½, 0.5%, 0402, RoHS
Panasonic SCT
RESISTOR METAL FILM, 0.56OHM, 5%, AXIAL; Product Range:PANASONIC - ERA Series; Resistance:2.7kohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED272X
  • ERA-2AED272X.