Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD2701X

Res Thick Film 0402 2.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD2701X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
-4.03%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-2RHD2801X
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD2491X
Res Thick Film 0402 2.49K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE072K49L
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-072K7L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE072K71L
Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-U02D2801X
Res Thick Film 0402 2.8K Ohm 0.5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2RHD2701X provided by its distributors.

Res Thick Film 0402 2.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 2700 ½, 0.5 %, 0.063 W
Panasonic SCT
2.7KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD2701X - General Purpose Chip Resistors
Res, 2K7, 0.5%, 0.063W, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:2.7Kohm; Product Range:Erj2R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ2RHD2701X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD2701X