Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD2491X

Res Thick Film 0402 2.49K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD2491X.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

CAD Models

Download Panasonic ERJ-2RHD2491X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-2RHD2701X
Res Thick Film 0402 2.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402DRE072K49L
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD2401X
Res Thick Film 0402 2.4K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-072K49L
RC 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 2.49kOhm 0.063W 1/16W
Yageo GroupRT0402DRE072K71L
Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2RHD2491X provided by its distributors.

Res Thick Film 0402 2.49K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RHD2491X
Thick Film Chip Res, 0402, 1/16W 0.5% 2.49 K ohms
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 2490 ½, 0.5 %, 0.063 W
Panasonic SCT
Thick Film Resistors - SMD 0402 2.49Kohms 0.5%AEC-Q200
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 2.49kOhm 63mW
Panasonic ERJ2RHD2491X - General Purpose Chip Resistors
RES, 2K49, 0.5%, 0.063W, 0402/THICK FILM;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD2491X
  • ERJ2RHD2491X.