
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-8ARB122V | 8,935 | 5K | Tape & Reel | 3d | |||||||
| DigiKey | P1.2KCSCT-ND | 8,935 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERA-8ARB122V | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ERA8ARB122V | 0 | 5 | Bulk | 5h | |||||||
| Avnet | ERA-8ARB122V | 0 | 5K | 18h |
Download datasheets and manufacturer documentation for Panasonic ERA-8ARB122V.
Download Panasonic ERA-8ARB122V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERA-8ARB122V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-8ARB122V.