Panasonic ERA-8ARB132V

Res Thin Film 1206 1.3K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8ARB132V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-6.18%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA8AEB132V
Res Thin Film 1206 1.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES 1.3K OHM 0.1% 1/4W 1206
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K3L
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB122V
Res Thin Film 1206 1.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8ARB132V provided by its distributors.

Res Thin Film 1206 1.3K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 1.3KOHM
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA8ARB132V
Metal Film (Thin Film) Chip Resistors, 0.25W, 1300½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.3kOhm ±10ppm/C
RES, 1K3, 0.1%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.3kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8ARB132V