Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8ARB112V

Res Thin Film 1206 1.1K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8ARB112V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-0.82%

CAD Models

Download Panasonic ERA-8ARB112V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.856
Stock
20,806
19,574
Authorized Distributors
6
6
Resistance
1.1 kΩ
1.1 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.05 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-8AEB112V
Res Thin Film 1206 1.1K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K1L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.1kΩ 1206 Chip Resistor - Surface Mount ROHS
RES 1.1K OHM 0.1% 1/4W 1206
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE ConnectivityRP73D2B1K1BTG
Res Thin Film 1206 1.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape

Descriptions

Descriptions of Panasonic ERA-8ARB112V provided by its distributors.

Res Thin Film 1206 1.1K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 1.1KOHM
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±10ppm/C 1.1kOhm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 1.1 kΩ, 0.25 W, ±0.1 %, ERA8ARB112V
Metal Film (Thin Film) Chip Resistors, 0.25W, 1100½, 0.1%, 1206, RoHS
Panasonic SCT
1.1KΩ ±0.1% 250mW ±10ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Resistor, Thin Film, 1K1, 0.1%, 1206
RES, 1K1, 0.1%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.1kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8ARB112V