Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB202V

250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 2kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB202V.

IHS

Datasheet7 pages5 years ago

Future Electronics

TME

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-37.15%

CAD Models

Download Panasonic ERA8AEB202V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD072KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 2kΩ 1206 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor 200V ±0.1% ±25ppm/℃ 2kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB1821V
Res Thin Film 1206 1.82K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB1961V
Res Thin Film 1206 1.96K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB2101V
Res Thin Film 1206 2.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD071K8L
250mW 1.8kΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of Panasonic ERA8AEB202V provided by its distributors.

250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 2kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 2K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Resistor, metal film, SMD 1206 (3216), 2 kΩ, 0.25 W, ±0.1 %, ERA8AEB202V
Metal Film (Thin Film) Chip Resistors, 0.25W, 2000½, 0.1%, 1206, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 1206 CASE 2KOHM +/-0.1% 0.25W +/-25PPM/DEGC
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 2kOhm ±25ppm/C
ERA Series 1206 2 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 1206 2.0Kohm 0.1% 25ppm
2KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Metal Thin Film Power Rating: 250 mW Rated voltage: 150 V Resistance: 2 kOhm
RES, METAL FILM (THIN FILM), 2K, 0.1%, 0.25W, 1206; Resistance:2kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:ERA Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB202V