Panasonic ERA-8AEB1243V

Fixed Resistor, Thin Film, 0.25W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1243V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-23.35%

CAD Models

Download Panasonic ERA-8AEB1243V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD07124KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB134V
Res Thin Film 1206 130K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD07120KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 120kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07127KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 127kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB124V
Res Thin Film 1206 120K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8AEB1243V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 124kOhm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 124000½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 124K OHM 0.1% 1/4W 1206
Panasonic ERA8AEB1243V - High Precision Chip Resistors
RES, 124K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 124kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB1243V.
  • ERA8AEB1243V