Descriptions of Panasonic ERA8AEB124V provided by its distributors.
Res Thin Film 1206 120K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA Series 1206 120 kOhm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
ERA SERIES THIN FILM SMNT RESISTOR 1206 CASE 120KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Resistor, metal film, SMD 1206 (3216), 120 kΩ, 0.25 W, ±0.1 %, ERA8AEB124V
Metal Film (Thin Film) Chip Resistors, 0.25W, 120000½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 120kOhm ±25ppm/C
Thin Film Resistors - SMD 1206 120Kohm 0.1% 25ppm
120KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Res, Metal Film (Thin Film), 120K, 0.1%, 0.25W, 1206; Resistance:120Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB124V
Resistor Type = Thick Film / Resistance kOhm = 120 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206