What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT1206BRD07124KL

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206BRD07124KL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-37.18%

CAD Models

Download Yageo Group RT1206BRD07124KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.163
Stock
5,825
0
Authorized Distributors
4
1
Resistance
124 kΩ
124 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-8AEB1243V
Fixed Resistor, Thin Film, 0.25W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB124V
Res Thin Film 1206 120K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA8AEB134V
Res Thin Film 1206 130K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT1206BRD07124KL provided by its distributors.

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 124K OHM 0.1% 1/8W 1206
RT1206BRD07124KL, YAGEO / YAGEO AMERICA

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.