Panasonic ERA-8AEB1132V

Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1132V.

IHS

Datasheet7 pages4 years ago

Panasonic

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0711K3L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 11.3kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0712K1L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.1kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0712K4L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.4kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB123V
Res Thin Film 1206 12K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB1022V
Res Thin Film 1206 10.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB113V
Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-8AEB1132V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 11.3KOHM
Metal Film (Thin Film) Chip Resistors, 0.25W, 11300½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 11.3K OHM 0.1% 1/4W 1206
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 11.3kOhm ±25ppm/C
Panasonic ERA8AEB1132V - High Precision Chip Resistors
Res, Thin Film, 11K3, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:11.3Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB1132V
RES, 11K3, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 11.3kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1132V