Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB1022V

Res Thin Film 1206 10.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB1022V.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-1.13%

CAD Models

Download Panasonic ERA8AEB1022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0710K2L
Fixed Resistor, Thin Film, 0.25W, 10200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB113V
Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1052V
Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, Surface Mount, 1206
PanasonicERA-8AEB9761V
Res Thin Film 1206 9.76K Ohm 0.1% 1/4W 25ppm/C Molded SMD Punched Carrier T/R
PanasonicERA8AEB103V
Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB9531V
Res Thin Film 1206 9.53K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD0711KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA8AEB1022V provided by its distributors.

Res Thin Film 1206 10.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 10200ohm, 150V, 0.1% +/-Tol, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 10.2KOHM
Metal Film (Thin Film) Chip Resistors, 0.25W, 10200½, 0.1%, 1206, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 10.2 Kohm, 250 Mw, 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB1022V
10.2KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERA8AEB1022V - High Precision Chip Resistors
RESISTOR, 1206, 10K2, 0.1%, 0.25W; Resistance:10.2kohm; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB1022V