Panasonic ERA8AEB113V

Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB113V.

IHS

Datasheet7 pages5 years ago

element14 APAC

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+50.38%

CAD Models

Download Panasonic ERA8AEB113V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT1206BRD0711KL
Thin Film Chip Resistor, 11kΩ ±0.1%, 250mW, ±25ppm/°C, 1206, SMD, 3.1mm × 1.6mm × 650μm
Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA8AEB103V
Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB123V
Res Thin Film 1206 12K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1052V
Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA8AEB113V provided by its distributors.

Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Resistor, metal film, SMD 1206 (3216), 11 kΩ, 0.25 W, ±0.1 %, ERA8AEB113V
Metal Film (Thin Film) Chip Resistors, 0.25W, 11000½, 0.1%, 1206, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 1206 CASE 11KOHM +/-0.1% 0.25W +/-25PPM/DEGC
1206 11K Ohms 0.1% 25PPM Thin Film Resistor
11KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Resistor Type = Thin Film / Resistance kOhm = 11 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB113V