Panasonic ERA-6ARW153V

Res Thin Film 0805 15K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARW153V.

IHS

Datasheet7 pages4 years ago

Panasonic

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA6ARB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676199-3
Res Thin Film 0805 15K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R
TE ConnectivityRN73C2A15KBTDF
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRB0715KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 15kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARB1432V
0805 THIN FILM CHIP RESISTOR / 14.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1402V
Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-6ARW153V provided by its distributors.

Res Thin Film 0805 15K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 15K Ohm 0.05% 0.125W(1/8W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARW153V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.05% ±10ppm/C 15kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 15000½, 0.05%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 15KOHM +/-0.05% 0.125W +/-10PPM/DEGC
RES SMD 15K OHM 0.05% 1/8W 0805
SMD Resistor 0805 15KΩ ±0.05% 1/8W ±10ppm/℃
RES, 15K, 0805, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 15kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.05%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARW153V