Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676199-3

Res Thin Film 0805 15K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676199-3.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
-22.62%

CAD Models

Download TE Connectivity / AMP 1676199-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.467
$ 0.467
Stock
34,369
24,334
24,334
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6ARB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB0715KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 15kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARB1432V
0805 THIN FILM CHIP RESISTOR / 14.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1402V
Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.14W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0715KL
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1676199-3 provided by its distributors.

Res Thin Film 0805 15K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Res, 15K, 0.1%, 0.1W, 0805, Thin Film Rohs Compliant: Yes
RN 0805 15K 0.1% 10PPM 5KRL Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 15K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A15KBTD | Internal Number: 1676199-3 | TE Connectivity | Holsworthy
RES, 15K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 15kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A15KBTD