Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6ARB1402V

Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB1402V.

IHS

Datasheet7 pages5 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-5.94%

CAD Models

Download Panasonic ERA6ARB1402V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityRN73C2A14KBTDF
Res Thin Film 0805 14K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A14KBTD
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A13KBTDF
Res Thin Film 0805 13K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB133V
Res Thin Film 0805 13K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1332V
Res Thin Film 0805 13.3K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Panasonic ERA6ARB1402V provided by its distributors.

Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
0805 THIN FILM CHIP RESISTOR / 14K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 14000½, 0.1%, 0805, RoHS
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS ERA6ARB1402V SMD Chip Resistor, Thin Film, 14 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%, ERA Series
FIXED RESISTOR Chip Resistor 0.1% 10ppm/C 14kOhm 125mW
14KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB1402V - High Precision Chip Resistors
RES, 14K, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 14kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB1402V