Panasonic ERA-3AED5112V

Res Thin Film 0603 51.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AED5112V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Panasonic SCT

Arrow Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.058
$ 0.022
Stock
1
23,424
Authorized Distributors
6
6
Resistance
51.1 kΩ
51.1 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA3AED473V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 47,000 OHM
PanasonicERA-3AED4992V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 49,900 OHM
Yageo GroupRT0603DRD0749K9L
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED4872V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 48,700 OHM
Yageo GroupRT0603DRD0756KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 56kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0747KL
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA-3AED5112V provided by its distributors.

Res Thin Film 0603 51.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 51,100 OHM
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 51100½, 0.5%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 51.1Kohms 25ppm 0.5% AEC-Q200
RES SMD 51.1KOHM 0.5% 1/10W 0603
0603 Thin Film Rohs Compliant: Yes |Panasonic ERA3AED5112V
Panasonic ERA3AED5112V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AED5112V
  • ERA3AED5112V.