Yageo Group RT0603DRE0747KL

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE0747KL.

IHS

Datasheet10 pages3 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+28.20%

CAD Models

Download Yageo Group RT0603DRE0747KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3RBD4702V
Res Thick Film 0603 47K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0603DR-0747KL
RESISTOR, 0603, 47K, 0,5%
PanasonicERA3AED473V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 47,000 OHM
PanasonicERJ3RBD4302V
Res Thick Film 0603 43K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 47K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRD0749K9L
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRE0747KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 47kOhm 0.1W 1/10W
RES SMD 47K OHM 0.5% 1/10W 0603
Res, 47K, 0.5%, 0.1W, Thin Film, 0603; Resistance:47Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0747KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.